TE Connectivity FSM5JAAH technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Operating Force | 5.1N |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | FSM |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM5JAAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.