
SPST tactile switch featuring a round, non-illuminated button with a 3.4mm Polyphenylene actuator. This surface-mount device offers a 50mA current rating at 12VDC, a 1.57N operating force, and a mechanical life of 100,000 cycles. Constructed with a Polyamide body and Copper Alloy/Silver contacts with Silver plating, it operates within a -35°C to 85°C temperature range and meets UL94 V-0 flammability standards. Packaged in Tape and Reel for automated assembly.
TE Connectivity FSM6JSMATR technical specifications.
| Actuator Length | 3.4mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMJSMA |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM6JSMATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
