Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary action. Features a 0.05A current rating at 24VDC. Designed for surface mount-straight termination with solder connections. Operates reliably within a temperature range of -40°C to 105°C. RoHS compliant for environmental responsibility.
TE Connectivity FSM8JSMASTR technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity FSM8JSMASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.