SPST tactile switch featuring vertical orientation and through-hole mounting with PC pin termination. Offers a 0.05A at 24VDC contact rating, 1.27N operating force, and 0.25mm switch travel. Constructed with a polyester actuator and copper alloy contacts plated with silver, this non-illuminated switch boasts a mechanical life of 20,000 cycles and operates within a -40°C to 85°C temperature range. Lead-free and RoHS compliant.
TE Connectivity FSMC technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Polyester |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | FSM |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.