SPST tactile switch featuring vertical through-hole mounting and PC pin termination. Offers a 0.05A at 24VDC contact rating with silver-plated copper alloy contacts. Designed for 100,000 mechanical cycles, this non-illuminated switch has an operating force of 0.98N (100gf) and 0.25mm travel. Maximum operating temperature is 70°C, with a minimum of -20°C.
TE Connectivity FSMCD technical specifications.
| Actuator Length | 2.89mm |
| Actuator Material | Resin, Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Orientation | Vertical |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | FSMCD |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSMCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.