SPST tactile switch with vertical orientation and through-hole mounting. Features a 1.57N (160gf) operating force, 0.25mm travel, and a mechanical life of 100,000 cycles. Contact rating is 0.05A at 24VDC with silver-plated copper alloy contacts. Actuator is 2.89mm resin polyacetal. RoHS and ELV compliant.
TE Connectivity FSMCDA technical specifications.
| Actuator Length | 2.89mm |
| Actuator Material | Resin, Polyacetal |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Vertical |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | FSMCD |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSMCDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.