
Illuminated & Non-Illuminated Tactile Switch, SPST OFF-(ON) 6MM RA. Features a 260gf operating force and 0.3mm switch travel. Contact current rating of 50mA with silver-plated copper alloy contacts. Through-hole mount with PC pin termination. Mechanical life rated for 100,000 cycles. Operating temperature range from -20°C to 85°C.
TE Connectivity FSMRA2JA technical specifications.
| Actuator Length | 1.24mm |
| Actuator Material | Resin, Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | FSMRAJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSMRA2JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.