Tactile switch with SPST throw configuration, featuring a non-illuminated round button and PC pin termination for through-hole mounting. Offers a 0.05A contact current rating at 12VDC, with a mechanical and electrical life of 100,000 cycles. Operating force is 1.6N, and switch travel is 0.3mm. Constructed with a resin, polyacetal actuator and copper alloy contacts with silver plating, this RoHS and ELV compliant component operates within a temperature range of -20°C to 85°C.
TE Connectivity FSMRA3J technical specifications.
| Actuator Length | 3.25mm |
| Actuator Material | Resin, Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | FSMRAJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSMRA3J to view detailed technical specifications.
No datasheet is available for this part.