SPST tactile switch with right-angle PC pin termination, designed for through-hole mounting. Features a 2.89mm resin actuator and a 0.05A, 24VDC contact rating with silver-plated copper alloy contacts. Offers a mechanical life of 100,000 cycles, an operating force of 1.6N (160gf), and a travel of 0.25mm. Operates within a temperature range of -20°C to 85°C and is RoHS and ELV compliant.
TE Connectivity FSMRACDA technical specifications.
| Actuator Length | 2.89mm |
| Actuator Material | Resin, Polyacetal |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | FSMRACD |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSMRACDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.