
SPST tactile switch featuring a rectangular button with a gull wing termination for surface mount applications. Offers a 50mA current rating at 24VDC, with a 1.77N (180gf) operating force and 0.25mm travel. Designed for 20,000 electrical and mechanical cycles, this non-illuminated switch operates within a -35°C to 85°C temperature range and is RoHS compliant. Packaged in tape and reel for automated assembly.
TE Connectivity FSMSMTR technical specifications.
| Actuator Length | 1.07mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMSM |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSMSMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
