
TE Connectivity FT600-0500-2 technical specifications.
| Package/Case | SMD/SMT |
| Current | 500mA |
| Current Rating | 500mA |
| DC Cold Resistance | 500mR |
| Depth | 3.1mm |
| ELV | Compliant |
| Fuse Size | 10.2 X 3.1mm |
| Height | 0.122inch |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FT600 |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FT600-0500-2 to view detailed technical specifications.
No datasheet is available for this part.