
Surface mount electrical fuse with a 1.25A current rating and 600V DC / 250V AC voltage rating. Features a 250A interrupt rating and a low DC cold resistance of 100mR. This RoHS compliant component is housed in an SMD/SMT package with dimensions of 10.2 x 3.1mm and operates across a temperature range of -55°C to 125°C. Supplied on tape and reel for automated assembly.
TE Connectivity FT600-1250-2 technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.25A |
| Current Rating | 1.25A |
| DC Cold Resistance | 100mR |
| Depth | 3.1mm |
| ELV | Compliant |
| Fuse Current | 1.25A |
| Fuse Size | 10.2 X 3.1mm |
| Height | 0.122inch |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FT600 |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FT600-1250-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
