TE Connectivity FTE0904 technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Life (Hours) | 50000Hour |
| Mount | Bushing |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F-SERIES |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FTE0904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.