
TE Connectivity FTN59 technical specifications.
| Contact Current Rating | 6A |
| Illumination Type | Illuminated |
| Material | Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FTN59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.