The FX1901-0001-0025-L is a compression load cell module from TE Connectivity. It features a maximum operating force of 25lbf and a linearity error of ±1. The module has a typical output resistance of 2200 and a typical operating supply voltage of 5V. It can operate within a temperature range of 0 to 50°C. The module has a maximum output voltage of 0.02V and a hysteresis of ±0.8. It is classified as a module and is suitable for general applications.
TE Connectivity FX1901-0001-0025-L technical specifications.
| Maximum Operating Force | 25lbf |
| Sensor Type | Compression Load Cell |
| Linearity Error | ±1% |
| Typical Output Resistance | 2200Ohm |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Maximum Output Voltage | 0.02V |
| Hysteresis | ±0.8% |
| Module/IC Classification | Module |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FX1901-0001-0025-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.