The FX1901-0001-0100-L is a compression load cell module from TE Connectivity. It is a compression load cell with a maximum operating force of 100lbf and a linearity error of ±1. The typical output resistance is 2200 and the typical operating supply voltage is 5V. The module operates within a temperature range of 0 to 50°C and has a maximum output voltage of 0.02V.
TE Connectivity FX1901-0001-0100-L technical specifications.
| Maximum Operating Force | 100lbf |
| Sensor Type | Compression Load Cell |
| Linearity Error | ±1% |
| Typical Output Resistance | 2200Ohm |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Maximum Output Voltage | 0.02V |
| Hysteresis | ±0.8% |
| Module/IC Classification | Module |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FX1901-0001-0100-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.