The FX1901-0001-0200-L is a compression load cell module from TE Connectivity with a maximum operating force of 200lbf and a typical output resistance of 2200. It features a linearity error of ±1 and a hysteresis of ±0.8. The module operates within a temperature range of 0 to 50 degrees Celsius and has a typical operating supply voltage of 5V. It is classified as a module and is suitable for use in a variety of applications.
TE Connectivity FX1901-0001-0200-L technical specifications.
| Maximum Operating Force | 200lbf |
| Sensor Type | Compression Load Cell |
| Linearity Error | ±1% |
| Typical Output Resistance | 2200Ohm |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Maximum Output Voltage | 0.02V |
| Hysteresis | ±0.8% |
| Module/IC Classification | Module |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FX1901-0001-0200-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.