TE Connectivity G-MRCO-011 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 10 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity G-MRCO-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.