
Magnetoresistive sensor for detecting magnetic fields up to 25 kA/m. Features an 8-pin TDFN EP package with solder termination. Operates reliably across a wide temperature range from -40°C to 150°C.
TE Connectivity G-MRCO-016 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity G-MRCO-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.