TE Connectivity G-TPCO-031 technical specifications.
| Function | Thermocouple |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | TO-18 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity G-TPCO-031 to view detailed technical specifications.
No datasheet is available for this part.