TE Connectivity G12KC technical specifications.
| Color | Chrome |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity G12KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.