
TE Connectivity G13KA technical specifications.
| Package/Case | Aluminum |
| Color | Clear |
| Diameter | 18.4mm |
| ELV | Compliant |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Series | G13 |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity G13KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.