
TE Connectivity G15 technical specifications.
| Package/Case | Aluminum |
| Color | Chrome |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Material | Brass |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Series | MSPF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity G15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
