The GA10K3A1AM is a high-precision, epoxy-coated NTC thermistor bead from the BetaCURVE Series VI. It is specifically designed for medical applications, offering a tight interchangeability tolerance of ±0.05°C over the human body temperature range of 32°C to 44°C. The device features 32 AWG solid Alloy 180 lead wires which provide reduced thermal conductivity (stem effect) and is encapsulated in yellow Stycast 2850ft epoxy for high stability and rapid time response in liquids.
TE Connectivity GA10K3A1AM technical specifications.
| Resistance @ 25°C | 10000Ω |
| Temperature Tolerance (32°C to 44°C) | ±0.05°C |
| Beta Value (25/85) | 3976K |
| Tolerance on Beta Value | 0.32% |
| Alpha Value @ 25°C | -4.39%/°C |
| Operating Temperature Range | -40 to +125°C |
| Dissipation Constant in Still Air | 0.75mW/°C |
| Thermal Time Constant in Liquids | <1s |
| Lead Wire Length | 76mm |
| Lead Wire Size | 32AWG |
| Product Diameter | 2.4mm |
| RoHS | Compliant (2011/65/EU, 2015/863/EU) |
| REACH | Compliant (Does not contain SVHC) |
Download the complete datasheet for TE Connectivity GA10K3A1AM to view detailed technical specifications.
No datasheet is available for this part.