The GA200-005WD is a differential pressure sensor with a pressure range of 0 to 5inH2O and a maximum overload pressure of 10psi. It operates within a temperature range of -25 to 80°C and has a typical supply voltage of 5V. The device has a 3-pin configuration and is designed for board mounting. It is suitable for use in gas media environments.
TE Connectivity GA200-005WD technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0inH2O to 5inH2O |
| Maximum Overload Pressure | 10psi(Min) |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Media | Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.25 to 4V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity GA200-005WD to view detailed technical specifications.
No datasheet is available for this part.