The GA200-010WD differential pressure sensor from TE Connectivity measures pressures between 0inH2O and 10inH2O, with a maximum overload pressure of 10psi. It operates within a supply voltage range of 4.75V to 5.25V and a temperature range of -25C to 80C. The sensor has a typical operating supply voltage of 5V and an output voltage range of 0.25V to 4V. It is a board-mount device with 3 pins.
TE Connectivity GA200-010WD technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0inH2O to 10inH2O |
| Maximum Overload Pressure | 10psi(Min) |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Media | Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.25 to 4V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity GA200-010WD to view detailed technical specifications.
No datasheet is available for this part.