The TE Connectivity GA200-015WD is a differential pressure sensor with an operating pressure range of 0 to 15 inches of water. It can withstand a maximum overload pressure of 10 psi and operates within a temperature range of -25°C to 80°C. The device is designed for use in gas media and has a typical operating supply voltage of 5V. The output voltage ranges from 0.25 to 4V, and the sensor is available in a 3-pin package.
TE Connectivity GA200-015WD technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0inH2O to 15inH2O |
| Maximum Overload Pressure | 10psi(Min) |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Media | Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.25 to 4V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity GA200-015WD to view detailed technical specifications.
No datasheet is available for this part.