4-position SPST rotary & slide actuator DIP switch featuring a surface mount gull wing termination. This slide actuator switch offers a 0.025A at 24VDC rating with a 1.27mm terminal pitch. Constructed with a polyphenylene body and gold-plated copper alloy contacts, it boasts a 1000-cycle electrical and mechanical life. The switch is sealable, washable, and rated UL94 V-0 for flammability.
TE Connectivity GDH04S technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | GDH |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GDH04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.