
Surface mount SPST DIP switch featuring 4 positions and 4 circuits with a 1.27mm terminal pitch. This slide actuator switch offers gold-plated copper alloy contacts with a 100mA contact current rating and 24VDC voltage rating. It boasts a mechanical and electrical life of 1000 cycles, operates within a -30°C to 85°C temperature range, and is RoHS compliant. The component is housed in black polyphenylene with a UL94 V-0 flammability rating and is supplied on tape and reel.
TE Connectivity GDH04SATR04 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.2mm |
| Housing Color | Black |
| Length | 0.244inch |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDH |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GDH04SATR04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
