
8-position, SPST slide DIP switch with surface mount termination and 1.27mm pitch. Features gold-plated copper alloy contacts rated for 100mA and 24V DC, with a 300V AC voltage rating. Constructed with a UL94 V-0 rated polyphenylene body, this washable and sealable switch offers 1000 cycles of electrical and mechanical life, operating between -30°C and 85°C.
TE Connectivity GDH08SA04 technical specifications.
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.444inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDH |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GDH08SA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.