
2-position SPST DIP switch with piano actuator, featuring gold-plated copper alloy contacts and a polyphenylene body. Rated for 24VDC and 400mA, it offers 1000 cycles of electrical and mechanical life. This through-hole mount switch has a 2.54mm terminal pitch, is sealable and washable, and operates within a -30°C to 85°C temperature range. UL94 V-0 flammability rating.
TE Connectivity GDP02 technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 6.04mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | GDP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GDP02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
