TE Connectivity GDP0204 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GDP |
| Terminal Pitch | 2.54mm |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GDP0204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.