SPST DIP Switch with a piano actuator, featuring gold-plated copper alloy contacts and a 2.54mm terminal pitch. This through-hole mount switch offers 4 positions, a 24V DC voltage rating, and a current rating of 25mA. It boasts an electrical life of 1000 cycles, a temperature range of -30°C to 85°C, and is sealable and washable. The polyester and polyamide actuator material contributes to its UL94 V-0 flammability rating.
TE Connectivity GDP04 technical specifications.
| Actuator Material | Polyester, Polyamide |
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 11.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | GDP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GDP04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.