SPST DIP Switch with 6 positions and Piano actuator. Features PC pin termination with 2.54mm pitch for through-hole mounting. Rated for 24VDC and 0.4VA, with gold-plated copper alloy contacts and a Polyphenylene body. Offers 1000 cycles of electrical and mechanical life, operates between -30°C and 85°C, and is washable and sealable.
TE Connectivity GDP06 technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 11.12mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | GDP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GDP06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.