8-position SPST DIP switch with a right-angle, through-hole mount and PC pin termination. Features a thermoplastic piano actuator, gold-plated copper alloy contacts, and a polyphenylene body. Rated for 24VDC at 0.4VA with an electrical and mechanical life of 1000 cycles. Operates within a -30°C to 85°C temperature range and is sealable and washable.
TE Connectivity GDP08 technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.28mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | GDP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GDP08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.