TE Connectivity GDP0804 technical specifications.
| Actuator Material | Polymer |
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GDP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GDP0804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.