8-position SPST DIP switch featuring a piano actuator and gull wing termination for surface mount applications. This switch offers a 2.54mm pitch and is rated for 24VDC at 0.4VA, with a mechanical and electrical life of 1000 cycles. Constructed with a polyphenylene body and gold-plated copper alloy contacts, it operates within a -30°C to 85°C temperature range and is sealable and washable.
TE Connectivity GDP08S technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 22.28mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | GDP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GDP08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.