TE Connectivity GDP08STR technical specifications.
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 22.28mm |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | GDP |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GDP08STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.