TE Connectivity GDR06S technical specifications.
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 16.2mm |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | GDR |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GDR06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.