Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

GDR08

Datasheet
8-Pos SPST Rotary DIP Switch, 2.54mm Thru-Hole, Gold Contacts
TE Connectivity

GDR08

8-Pos SPST Rotary DIP Switch, 2.54mm Thru-Hole, Gold Contacts

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. DIP Switches
  4. Rotary & Slide Actuator

8-position SPST rotary and slide actuator DIP switch featuring recessed rocker actuators and PC pin termination. This through-hole mount switch operates with a 2.54mm terminal pitch and a 1.27mm pitch, offering 1000 cycles of operation. It utilizes copper alloy contacts with gold plating and a polymer actuator, rated for 0.025A at 24VDC. The housing is black, UL94 V-0 flammability rated, and the switch is sealable and washable. Operating temperature range is -30°C to 85°C.

MountingThrough Hole
Quick Jump:

Technical Specifications

TE Connectivity GDR08 technical specifications.

General

Actuator Length
0mm
Actuator Material
Polymer
Actuator Type
Rocker
Contact Material
Copper Alloy
Contact Plating
Gold
ELV
Non-Compliant
Flammability Rating
UL94 V-0
Housing Color
Black
Lead Free
Contains Lead
Length
21.28mm
Max Operating Temperature
85°C
Min Operating Temperature
-30°C
Mount
Through Hole
Number of Positions
8
Orientation
Straight
Package Quantity
20
Pitch
1.27mm
RoHS Compliant
No
Sealable
Yes (With)
Series
GDR
Terminal Pitch
2.54mm
Termination
PC Pins
Throw Configuration
SPST
Type
Switch
Washable
Yes

Compliance

RoHS
Not Compliant

Datasheet

TE Connectivity GDR08 Datasheet

Download the complete datasheet for TE Connectivity GDR08 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com