TE Connectivity GDR0804 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rocker |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GDR0804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.