8-position, SPST rotary & slide actuator DIP switch featuring a straight, surface mount orientation with gull wing termination. This rocker actuator switch offers gold-plated copper alloy contacts, a 1.27mm pitch, and a 2.54mm terminal pitch. It operates within a -30°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. The black polymer actuator is sealable and washable, with a 21.28mm length.
TE Connectivity GDR08S technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 21.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | GDR |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GDR08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.