SPST 4-position slide actuator switch with gull wing surface mount termination. Features gold-plated copper alloy contacts, polyphenylene body, and a black housing. Operates within a -30°C to 85°C temperature range, rated for 24VDC and 0.4VA with a mechanical and electrical life of 1000 cycles. This washable and sealable component is supplied on tape and reel.
TE Connectivity GDS04STR technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10.01mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | GDS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GDS04STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.