
TE Connectivity GDS08STR04 technical specifications.
| Actuator Type | Standard |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | GDS |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GDS08STR04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.