TE Connectivity GDS10STR04 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 10 |
| Package Quantity | 1600 |
| Series | GDS |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GDS10STR04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.