The G-NSDOG2-001 is a high-precision dual-axis inclinometer belonging to the DOG2 (AXISENSE-2) MEMS-series. It provides reliable tilt angle measurement in both X and Y axes with a measuring range of ±25 degrees. The sensor features an analog interface with a voltage output between 0.5V and 4.5V, making it compatible with standard industrial control systems. Built for durability, it is housed in a rugged plastic enclosure with an IP67 environmental protection rating and is designed for horizontal floor mounting. It incorporates advanced digital signal processing for temperature compensation and filtering, ensuring stable performance in demanding environments like construction machinery, cranes, and structural monitoring.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity G-NSDOG2-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Measurement Range | ±25degrees |
| Number of Axes | Dual (X, Y) |
| Supply Voltage | 8 to 30VDC |
| Output Type | Analog Voltage |
| Output Voltage Range | 0.5 to 4.5V |
| Accuracy | ±0.3degrees |
| Resolution | 12bits |
| Refresh Rate / Bandwidth | 100Hz |
| Operating Temperature | -40 to +85°C |
| IP Rating | IP67 |
| Housing Material | Plastic (PA6.6) |
| RoHS | Compliant (ROHS3) |
| REACH | No SVHC |
Download the complete datasheet for TE Connectivity G-NSDOG2-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.