Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

GPFN

Datasheet
TE Connectivity

GPFN

POWER/SIGNAL RELAY, SPDT, MOMENTARY, 250VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT

  1. Electromechanical
  2. Relays
  1. Electromechanical
  2. Relays
  3. Electromechanical Relays
  4. General Purpose

Quick Jump:

Technical Specifications

TE Connectivity GPFN technical specifications.

General

Max Operating Temperature
60
Min Operating Temperature
0
Termination Type
SNAP-ON
Manufacturer Series
GP

Compliance

RoHS
No
Eccn Code
EAR99
HTS Code
8536.41.00.20
REACH
Compliant
Military Spec
False

Datasheet

TE Connectivity GPFN Datasheet

Download the complete datasheet for TE Connectivity GPFN to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com