TE Connectivity GTCA25-401M-R02 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Height | 5mm |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | GTCA25 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCA25-401M-R02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.