TE Connectivity GTCA28-102M-R03-2 technical specifications.
| Capacitance | 1E-12F |
| Package/Case | Axial |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GTCA28-102M-R03-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.