TE Connectivity GTCA28-151M-R10 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | O-CDSS-W2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity GTCA28-151M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.